Glenair660-024NF23H5-29Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for any connection for wires this receptacle protective cover 660-024NF23H5-29 connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This product is 23 mm long with a diameter of 45 mm. This part has an operating temperature of -65 to 175 °C.