Amphenol Communications Solutions66010-004LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 4P4C, Inverted Latch, 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This modular jack 66010-004LF telephone and telecom connector from FCI will get you there. This F connector's 4 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a right angle body orientation. Its pitch is 2.03 mm. This connector has a single port. It has a female type gender. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. It uses the solder termination method. 66010-004LF is housed in gray nylon. This product is 20.95 mm tall.