Amphenol Communications Solutions66011-006LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, Inverted Latch, 1 Port
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
6 | |
6 | |
6 | |
Cat 3 | |
Solder | |
2.03 | |
Right Angle | |
2/Contact | |
1000VDC|1000VAC | |
500 | |
20 | |
250 | |
No | |
Tray | |
Single | |
18.54 | |
20.95 | |
Through Hole |
Do not worry about a bad telecom line connection again with this modular jack 66011-006LF telephone and telecom connector manufactured from FCI. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a female type gender. It has a maximum voltage rating of 1000 VDC|1000VAC. Its pitch is 2.03 mm. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. 66011-006LF is housed in gray nylon. This product is 20.95 mm tall.