TRP Connector6605814-6Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Never drop a call or phone connection using this rj-45 6605814-6 telephone and telecom connector from TRP Connector. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 150 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. 6605814-6 is housed in polyethylene terephthalate. This part has an operating temperature of 0 to 70 °C. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. It uses the solder termination method.