TRP Connector6605834-1Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
A secure connection has never been easier to retain with this rj-45 6605834-1 telephone and telecom connector from TRP Connector. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. It uses the solder termination method. 6605834-1 is housed in polyethylene terephthalate. This product is 18.41 mm long, 15.24 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C.