TE Connectivity6609101-2Spannungsversorgungseingangsmodule
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This unfiltered 6609101-2 plug connector from TE Connectivity will allow power to flow throughout your circuit. This M connector has 3 M contacts. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 31.5 mm long, 58.67 mm tall and 54.74 mm deep. It uses the faston termination method. This part has an operating temperature of -10 to 40 °C.