TE Connectivity6609109-1Spannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse RA 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power your electronic devices with this extremely useful emi/rfi filtered 6609109-1 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 6 A. It has an operating frequency of 10K to 30000K Hz. It uses the faston termination method. This product is 58.67 mm tall.