TE Connectivity6609113-5Spannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This compact emi/rfi filtered 6609113-5 plug connector from TE Connectivity is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This connector has a single port. It has a male type gender. It has an operating frequency of 50K to 30000K Hz. This device has a maximum current rating of 3 A. This product is 44.2 mm long, 41.17 mm tall and 69.62 mm deep. It uses the faston termination method.