Amphenol Communications Solutions66226-003LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Pin Assembly, Single row, 3 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of FCI's clincher 66226-003LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 500 V. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. 66226-003LF is housed in blue thermoplastic. It uses the idt termination method. This product is 12.45 mm long, 21.34 mm tall and 2.54 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.