Amphenol Communications Solutions66226-013LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Pin Assembly, Single row, 13 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This clincher 66226-013LF flexible printed circuit from FCI can have discrete components built on it. It has a maximum voltage rating of 500 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. 66226-013LF is housed in blue thermoplastic. This product is 37.85 mm long, 21.34 mm tall and 2.54 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.
EDA / CAD Models |