Bourns6639S-1-102Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 1K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 6639S-1-102 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 1K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±500 ppm/°C. This product is 36.65 mm tall with a diameter of 22.23 mm. The 6639S-1-102 part has a turret termination style. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 15%.