50% Off
Glenair667-218-M-H917-4Steckverbinderzubehör
Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
With this receptacle Mighty Mouse metal protective cover 667-218-M-H917-4 connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 200 °C. This product is 20.3 mm long with a diameter of 21.34 mm.