BI Technologies66WR2KLFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box

Optimize functionality in your circuit by placing this 66WR2KLF potentiometer from BI Technologies (TT electronics) at critical points. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. The 66WR2KLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. This product is 9.53 mm long, 11.93 mm tall and 5.08 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 500
  • Manufacturer Lead Time:
    25 Wochen
    • Price: 1,9655 €
    1. 500+1,9655 €
    2. 1000+1,9458 €
    3. 2000+1,9261 €
    4. 2500+1,9074 €
    5. 3000+1,8877 €
    6. 4000+1,8689 €
    7. 5000+1,8510 €
    8. 10000+1,8322 €
    9. 20000+1,8134 €