Amphenol Communications Solutions67013-008LFEinzeladersteckverbinder, Gehäuse
Berg Duflex Housing, single row, 8 Position
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
F | |
8 | |
1 | |
Crimp | |
2.54 | |
Straight | |
1000VAC | |
100000 | |
-65 | |
125 | |
20.24 | |
13.85 | |
3.8 | |
Cable Mount |
Use this 67013-008LF discrete wire housing from FCI for a durable connection between discrete wires. This F connector has 8 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 1000 VAC. 67013-008LF is housed in blue polybutylene terephthalate. This product is 20.24 mm long, 3.8 mm tall and 13.85 mm deep.