Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Never worry about data being lost in your RF design again with this low impedance bnc adapter 6740 RF connector from Pomona. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. This product is 33.3 mm long with a diameter of 14.3 mm. This rf connector has an operating temperature of -65 to 155 °C.