Pomona Electronics6745RF-Steckverbinder
Conn BNC F 0Hz to 3GHz 75Ohm Solder Cup ST Cable Mount Gold
Compliant | |
EAR99 | |
6745 | |
Automotive | No |
PPAP | No |
BNC | |
F | |
Solder Cup | |
Straight | |
F | |
Gold | |
0 to 3G | |
75 | |
5000 | |
500 | |
Standard | |
Cable Mount |
Ideal for any cable need, this bnc 6745 RF connector from Pomona will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 3G Hz. It uses the solder cup termination method.