Molex675031230Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mini USB 2.0 Type B | |
RCP | |
5 | |
5 | |
Solder | |
0.8 | |
Right Angle | |
1/Contact | |
30VAC|30VDC | |
100 | |
50 | |
5000 | |
Copper Alloy | |
Tin Over Nickel | |
0 | |
50 | |
Tape and Reel | |
0.624 | |
9 | |
3.95 | |
Surface Mount |
EDA / CAD Models |