Molex678038020Connector USB
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Compliant | |
EAR99 | |
NRND | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mini USB 2.0 Type AB | |
RCP | |
5 | |
5 | |
Solder | |
0.8 | |
Right Angle | |
1/Contact | |
30V | |
100 | |
50 | |
Copper Alloy | |
Tin Over Nickel | |
0 | |
50 | |
Tape and Reel | |
9.9 | |
9 | |
4 | |
Surface Mount |
EDA / CAD Models |