Amphenol Communications Solutions67954-002LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
3 | |
1 | |
Crimp | |
2.54 | |
Straight | |
100000 | |
-40 | |
105 | |
Bag | |
9.47 | |
13.84 | |
2.95 | |
Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 67954-002LF discrete wire housing from FCI. This RCP connector has 3 RCP contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG. 67954-002LF is housed in black nylon. This product is 9.47 mm long, 2.95 mm tall and 13.84 mm deep.