Reduced Price
Amphenol Communications Solutions67996-154HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
54 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
68.58 | |
4.83 | |
8.38 | |
BergStik® | |
2.41 | |
Through Hole |
This unshrouded 67996-154HLF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 54 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 68.58 mm long, 8.38 mm tall and 4.83 mm deep. 67996-154HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.