Amphenol Communications Solutions67996-412HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
12 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
15.24 | |
4.83 | |
8.38 | |
BergStik® | |
2.41 | |
Through Hole |
Mount this unshrouded 67996-412HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 15.24 mm long, 8.38 mm tall and 4.83 mm deep. 67996-412HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.