BI Technologies67YR1KLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 67YR1KLF potentiometer from BI Technologies (TT electronics) is your solution! This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. The 67YR1KLF part has a pin termination style. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. This device is made with cermet technology. It has a tolerance of 10%.