BI Technologies67YR50LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 67YR50LF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 50 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±250 ppm/°C. It has a tolerance of 20%. The 67YR50LF part has a pin termination style. This product is 9.53 mm long, 11.98 mm tall and 4.95 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.