Reduced Price
Amphenol Communications Solutions68001-202HSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 2 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this unshrouded 68001-202H connector from FCI when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. 68001-202H is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 5.08 mm long, 8.38 mm tall and 2.41 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.