Amphenol Communications Solutions68001-203HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 3 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this unshrouded 68001-203HLF header connector from FCI. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68001-203HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 7.62 mm long, 8.38 mm tall and 2.41 mm deep.