50% Off
Amphenol Communications Solutions68002-120HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Use this unshrouded 68002-120HLF header connector from FCI where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 50.8 mm long, 8.38 mm tall and 2.41 mm deep. 68002-120HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
EDA / CAD Models |