Amphenol Communications Solutions68015-106HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
15.24 | |
10.22 | |
2.41 | |
2.29 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 68015-106HLF header connector from FCI on your PCB today! This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 15.24 mm long, 2.41 mm tall and 9.9 mm deep. 68015-106HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.