Reduced Price
Amphenol Communications Solutions68015-118HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI's unshrouded 68015-118HLF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 45.72 mm long, 2.41 mm tall and 9.9 mm deep. 68015-118HLF is housed in black polychlorinated terphenyl|liquid crystal polymer.