Reduced Price
Amphenol Communications Solutions68015-124HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI's unshrouded 68015-124HLF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 60.96 mm long, 2.41 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68015-124HLF is housed in black polychlorinated terphenyl|liquid crystal polymer.