Amphenol Communications Solutions68016-208HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 8 Positions, 2.54 mm (0.100) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This unshrouded 68016-208HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68016-208HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 20.32 mm long, 2.41 mm tall and 9.9 mm deep.