Reduced Price
Amphenol Communications Solutions68602-136HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in)Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this unshrouded 68602-136HLF connector from FCI when board-to-board interconnects is required. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45.72 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. 68602-136HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.