Reduced Price
Amphenol Communications Solutions68602-142HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 42 Positions, 2.54 mm (0.100in)Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this unshrouded 68602-142HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 42 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 53.34 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. 68602-142HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.