Reduced Price
Amphenol Communications Solutions68691-114HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bulk | |
17.78 | |
4.83 | |
10.62 | |
BergStik® | |
3.05 | |
Through Hole |
Safety is an important concern when designing electronic devices. FCI's unshrouded 68691-114HLF header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 10.62 mm tall and 4.83 mm deep. It uses the solder termination method. 68691-114HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.