Pomona Electronics6878Steckverbinder für Audio und Video
Conn 1/4" Phone Plug-RCA Adapter M/F 2/2 POS ST 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Make a secure connection for your applications' sound with the 1/4\" phone plug-rca adapter 6878 audio and video connector from Pomona. This M/F connector's 2 / 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a male/female type gender. It has a straight body orientation. This product is 47.4 mm long with a diameter of 11.34 mm. It has 4 terminals.