Amphenol Communications Solutions68898-001LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 6P6C, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular modular jack 68898-001LF telephone and telecom connector from FCI is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 15.75 mm long, 16.01 mm tall and 20.57 mm deep. 68898-001LF is housed in black nylon.