Amphenol Communications Solutions68899-002LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Unshielded, 8 Positions, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Do not worry about a bad telecom line connection again with this modular jack 68899-002LF telephone and telecom connector manufactured from FCI. This F connector's 8 contacts that are made out of copper alloy and plated with gxt. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 1000 VDC|1000VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 16.01 mm tall and 20.57 mm deep. 68899-002LF is housed in black nylon. It uses the solder termination method.