Honeywell68AT22-1Kippschalter
Switch Toggle N.O./N.C. 8PDT Round Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
RoHS Not Applicable | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Lever | |
8PDT | |
N.O./N.C. | |
Threaded | |
7@250VAC 28VDC | |
17.5 | |
Panel Mount with Threads | |
Solder | |
24 | |
Straight | |
15/32-32 | |
27.9 | |
27.9 | |
29.7 | |
57.3 |
The 68AT22-1 toggle switch from Honeywell allows you to control the status of your project. It has a 8PDT configuration. This device has a maximum current rating of 7 A @ 250VAC 28VDC. The 68AT22-1 toggle switch has a solder termination style. This product is 27.9 mm long, 69.8 mm tall and 29.7 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.