Amphenol Communications Solutions69144-204Steckverbinderbrücken und Shunts
Low Profile Jumper , Single Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
69144-204 | |
Automotive | No |
PPAP | No |
Think of FCI's 69144-204 connector the next time you are building a circuit with parallel and short-circuit components. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2 A/contact. 69144-204 is housed in black polyester. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep.