Amphenol Communications Solutions69145-108LFSteckverbinderbrücken und Shunts

Low Profile Jumper , Double Row, Multi Position Busbar , 8 Positions, 2.54mm (0.100in) Pitch

Arrange components in your circuit in a desired configuration by using FCI's 69145-108LF connector. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2 A/contact. 69145-108LF is housed in black polyester. This product is 10.1 mm long, 5.08 mm tall and 5.08 mm deep.

A datasheet is only available for this product at this time.