Amphenol Communications Solutions69145-110LFSteckverbinderbrücken und Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
10 | |
2 | |
2.54 | |
Straight | |
2/Contact | |
800VAC | |
50000 | |
20 | |
Bag | |
12.64 | |
5.08 | |
5.08 |
Parallel or short out different components based on your circuit's needs using FCI's 69145-110LF connector. This F connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2 A/contact. 69145-110LF is housed in black polyester. This product is 12.64 mm long, 5.08 mm tall and 5.08 mm deep.