Amphenol Communications Solutions69145-208Steckverbinderbrücken und Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 8 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to FCI's 69145-208 connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. 69145-208 is housed in black polyester. This product is 10.1 mm long, 5.08 mm tall and 5.08 mm deep.