Reduced Price
Amphenol Communications Solutions69145-210Steckverbinderbrücken und Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
If you require a connector that can run components in parallel or series, FCI's 69145-210 connector is just the tool for you. This F connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 800 VAC. This device has a maximum current rating of 2 A/contact. 69145-210 is housed in black polyester. This product is 12.64 mm long, 5.08 mm tall and 5.08 mm deep.