Amphenol Communications Solutions69145-212LFSteckverbinderbrücken und Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 12 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this 69145-212LF connector from FCI. This F connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 800 VAC. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This product is 15.18 mm long, 5.08 mm tall and 5.08 mm deep. 69145-212LF is housed in black polyester.