Amphenol Communications Solutions69145-220Steckverbinderbrücken und Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 20 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of FCI's 69145-220 connector the next time you are building a circuit with parallel and short-circuit components. This F connector's 20 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This product is 25.34 mm long, 5.08 mm tall and 5.08 mm deep. 69145-220 is housed in black polyester.