Amphenol Communications Solutions69145-304LFSteckverbinderbrücken und Shunts
Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Arrange components in your circuit in a desired configuration by using FCI's 69145-304LF connector. This F connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a female type gender. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. 69145-304LF is housed in black polyester. This product is 5.02 mm long, 5.08 mm tall and 5.08 mm deep.