Amphenol Communications Solutions69146-204Steckverbinderbrücken und Shunts
2.54mm (0.1inch) Centerline, Single Row, Shunt 4 Positions 0.76 um (30 uin) Gold Plating
EAR99 | |
Obsolete | |
69146-204 | |
Automotive | No |
PPAP | No |
Jumper | |
F | |
4 | |
1 | |
2.54 | |
Straight | |
2/Contact | |
800VAC | |
5000 | |
15 | |
Bag | |
10.11 | |
5.08 | |
2.49 |
FCI's 69146-204 connector is a great way to run components in a parallel or short-circuit configuration. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. 69146-204 is housed in black polyester. This product is 10.11 mm long, 2.49 mm tall and 5.08 mm deep.