Amphenol Communications Solutions69153-034LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing Shroud Assembly, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
10 | |
2 | |
Crimp | |
2.54 | |
Straight | |
1000VAC | |
100000 | |
-40 | |
105 | |
15.39 | |
17.78 | |
11.61 | |
Cable Mount |
Whether your needs are small or large, this 69153-034LF discrete wire housing from FCI can help you in making a secure linkage between a board and socket. This RCP connector has 10 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. Its wire is 22-36 AWG. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 15.39 mm long, 11.61 mm tall and 17.78 mm deep. 69153-034LF is housed in black polyphenylene ether.