Reduced Price
Amphenol Communications Solutions69190-105HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 05 Positions, 2.54 mm (0.100in) Pitch
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
This unshrouded 69190-105HLF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 12.7 mm long, 8.38 mm tall and 2.41 mm deep. 69190-105HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 130 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
