Reduced Price
Amphenol Communications Solutions69190-209HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 09 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this unshrouded 69190-209HLF connector from FCI when board-to-board interconnects is required. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It uses the solder termination method. This product is 22.86 mm long, 8.38 mm tall and 2.41 mm deep. 69190-209HLF is housed in black polychlorinated terphenyl.