Amphenol Communications Solutions69255-001LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, Unshielded Diamond Peg, 8P8C, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this modular modular jack 69255-001LF telephone and telecom connector from FCI to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of copper alloy and plated with gxt. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 15.62 mm tall and 16.38 mm deep. It uses the solder termination method. 69255-001LF is housed in black polybutylene terephthalate.